Murata Electronics CSTNE16M0V53C000R0
| Manufacturer | |
| MPN | CSTNE16M0V53C000R0 |
| LCSC Part # | C882606 |
| Packaging | SMD3213-3P |
| Customer # | |
| Key Attributes | ±0.5% 40Ω 15pF 16MHz SMD3213-3P Resonators RoHS |
| Datasheet | Murata Electronics CSTNE16M0V53C000R0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD3213-3P | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Tolerance | ±0.5% | |
| Resonant Impedance | 40Ω | |
| Built-in Load Capacitance | 15pF | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD3213-3P | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency Tolerance | ±0.5% | |
| Resonant Impedance | 40Ω | |
| Built-in Load Capacitance | 15pF | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,904
2,904 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3588 | $ 0.36 |
| 10+ | $ 0.2897 | $ 2.90 |
| 30+ | $ 0.2597 | $ 7.79 |
| 100+ | $ 0.2222 | $ 22.22 |
| 500+ | $ 0.2027 | $ 101.35 |
| 1,000+ | $ 0.1922 | $ 192.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD3213-3P | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Tolerance | ±0.5% | |
| Resonant Impedance | 40Ω | |
| Built-in Load Capacitance | 15pF | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD3213-3P | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Frequency Tolerance | ±0.5% | |
| Resonant Impedance | 40Ω | |
| Built-in Load Capacitance | 15pF | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



