FTR 2RE1000L-8
| Manufacturer | FTRAsian Brands |
| MPN | 2RE1000L-8 |
| LCSC Part # | C883393 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10kA 1kV 1.5pF ±20% Gas Discharge Tube Arresters (GDT) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | FTR | |
| Packaging | - | |
| Nominal Impulse Discharge Current | 10kA | |
| DC Spark-over Voltage | 1kV | |
| Maximum Capacitance @ 1MHz | 1.5pF | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | FTR | |
| Packaging | - | |
| Nominal Impulse Discharge Current | 10kA |
| Type | Description | |
|---|---|---|
| DC Spark-over Voltage | 1kV | |
| Maximum Capacitance @ 1MHz | 1.5pF | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 954
954 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2179 | $ 0.22 |
| 6+ | $ 0.1746 | $ 1.05 |
| 50+ | $ 0.156 | $ 7.80 |
| 200+ | $ 0.1328 | $ 26.56 |
| 500+ | $ 0.1225 | $ 61.25 |
| 1,500+ | $ 0.1163 | $ 174.45 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | FTR | |
| Packaging | - | |
| Nominal Impulse Discharge Current | 10kA | |
| DC Spark-over Voltage | 1kV | |
| Maximum Capacitance @ 1MHz | 1.5pF | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | FTR | |
| Packaging | - | |
| Nominal Impulse Discharge Current | 10kA |
| Type | Description | |
|---|---|---|
| DC Spark-over Voltage | 1kV | |
| Maximum Capacitance @ 1MHz | 1.5pF | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



