DOWO SMA5931B
| Manufacturer | DOWOAsian Brands |
| MPN | SMA5931B |
| LCSC Part # | C883451 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 500nA@13.7V ±5% 12Ω Single 1.5W 18V SMA Single Zener Diodes |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | DOWO | |
| Packaging | SMA | |
| Reverse Leakage Current (Ir) | 500nA@13.7V | |
| Tolerance_01071450 | ±5% | |
| Zener Impedance (Zzt) | 12Ω | |
| Diode Configuration | Single | |
| Power Dissipation_01071450 | 1.5W | |
| Zener Voltage (Nom) | 18V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | DOWO | |
| Packaging | SMA | |
| Reverse Leakage Current (Ir) | 500nA@13.7V | |
| Tolerance_01071450 | ±5% |
| Type | Description | |
|---|---|---|
| Zener Impedance (Zzt) | 12Ω | |
| Diode Configuration | Single | |
| Power Dissipation_01071450 | 1.5W | |
| Zener Voltage (Nom) | 18V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0838 | $ 0.42 |
| 50+ | $ 0.0686 | $ 3.43 |
| 150+ | $ 0.061 | $ 9.15 |
| 500+ | $ 0.0553 | $ 27.65 |
| 2,500+ | $ 0.0451 | $ 112.75 |
| 5,000+ | $ 0.0428 | $ 214.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | DOWO | |
| Packaging | SMA | |
| Reverse Leakage Current (Ir) | 500nA@13.7V | |
| Tolerance_01071450 | ±5% | |
| Zener Impedance (Zzt) | 12Ω | |
| Diode Configuration | Single | |
| Power Dissipation_01071450 | 1.5W | |
| Zener Voltage (Nom) | 18V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | DOWO | |
| Packaging | SMA | |
| Reverse Leakage Current (Ir) | 500nA@13.7V | |
| Tolerance_01071450 | ±5% |
| Type | Description | |
|---|---|---|
| Zener Impedance (Zzt) | 12Ω | |
| Diode Configuration | Single | |
| Power Dissipation_01071450 | 1.5W | |
| Zener Voltage (Nom) | 18V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



