Honor Elec RVE1C331M0810
| Manufacturer | Honor ElecAsian Brands |
| MPN | RVE1C331M0810 |
| LCSC Part # | C88669 |
| Packaging | SMD,D8xL10.2mm |
| Customer # | |
| Key Attributes | 10.2mm 16V 8mm 330uF 2000hrs@105℃ -45℃~+105℃ ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D8xL10.2mm | |
| L | 10.2mm | |
| Rated Voltage | 16V | |
| φD | 8mm | |
| Capacitance | 330uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Operating Temperature | -45℃~+105℃ | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D8xL10.2mm | |
| L | 10.2mm | |
| Rated Voltage | 16V | |
| φD | 8mm |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Operating Temperature | -45℃~+105℃ | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1226 | $ 0.61 |
| 50+ | $ 0.0997 | $ 4.99 |
| 150+ | $ 0.0882 | $ 13.23 |
| 500+ | $ 0.0796 | $ 39.80 |
| 2,500+ | $ 0.0727 | $ 181.75 |
| 5,000+ | $ 0.0693 | $ 346.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D8xL10.2mm | |
| L | 10.2mm | |
| Rated Voltage | 16V | |
| φD | 8mm | |
| Capacitance | 330uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Operating Temperature | -45℃~+105℃ | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D8xL10.2mm | |
| L | 10.2mm | |
| Rated Voltage | 16V | |
| φD | 8mm |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Operating Temperature | -45℃~+105℃ | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |


