Rubycon 35YXF100MEFC8X11.5
| Manufacturer | RubyconAsian Brands |
| MPN | 35YXF100MEFC8X11.5 |
| LCSC Part # | C88834 |
| Packaging | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | 11.5mm 3.5mm 35V 100uF 7000hrs@105℃ ±20% Through Hole,D8xL11.5mm Aluminum Electrolytic Capacitors |
| Datasheet | Rubycon 35YXF100MEFC8X11.5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| L | 11.5mm | |
| Lead Spacing | 3.5mm | |
| Rated Voltage | 35V | |
| Capacitance | 100uF | |
| Lifetime @ Temp | 7000hrs@105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| L | 11.5mm | |
| Lead Spacing | 3.5mm |
| Type | Description | |
|---|---|---|
| Rated Voltage | 35V | |
| Capacitance | 100uF | |
| Lifetime @ Temp | 7000hrs@105℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 35,715
35,715 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0751 | $ 0.38 |
| 50+ | $ 0.061 | $ 3.05 |
| 150+ | $ 0.0539 | $ 8.09 |
| 500+ | $ 0.0438 | $ 21.90 |
| 2,500+ | $ 0.0395 | $ 98.75 |
| 5,000+ | $ 0.0374 | $ 187.00 |
Standard Packaging200/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| L | 11.5mm | |
| Lead Spacing | 3.5mm | |
| Rated Voltage | 35V | |
| Capacitance | 100uF | |
| Lifetime @ Temp | 7000hrs@105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL11.5mm | |
| L | 11.5mm | |
| Lead Spacing | 3.5mm |
| Type | Description | |
|---|---|---|
| Rated Voltage | 35V | |
| Capacitance | 100uF | |
| Lifetime @ Temp | 7000hrs@105℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C88834 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



