Winbond Elec W25N01GVZEIG
| Manufacturer | Winbond ElecAsian Brands |
| MPN | W25N01GVZEIG |
| LCSC Part # | C88868 |
| Packaging | WSON-8-EP(6.1x8) |
| Customer # | |
| Key Attributes | WSON-8-EP(6.1x8) NAND FLASH |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | Winbond Elec | |
| Packaging | WSON-8-EP(6.1x8) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | Winbond Elec |
| Type | Description | |
|---|---|---|
| Packaging | WSON-8-EP(6.1x8) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,764
3,764 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2338 | $ 1.23 |
| 10+ | $ 1.0942 | $ 10.94 |
| 30+ | $ 0.9621 | $ 28.86 |
| 100+ | $ 0.8631 | $ 86.31 |
| 480+ | $ 0.8225 | $ 394.80 |
| 960+ | $ 0.803 | $ 770.88 |
Standard Packaging480/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | Winbond Elec | |
| Packaging | WSON-8-EP(6.1x8) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | Winbond Elec |
| Type | Description | |
|---|---|---|
| Packaging | WSON-8-EP(6.1x8) |
Help & FeedbackShow similar products (0) >
C88868 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| F35SQA001G-WWT | FORESEE | Similar | WSON-8 | 277 | $ 1.4184 | ||
| IS37SML01G1-LLI | ISSI(Integrated Silicon Solution) | Similar | WSON-8-EP(6x8) | 100 | $ 1.1647 | ||
| IS37SML01G1-LLI-TR | ISSI(Integrated Silicon Solution) | Similar | WSON-8(6x8) | 100 | $ 4.12 | ||
| MX35LF1GE4AB-Z4I | MXIC(Macronix) | Similar | WSON-8-EP(6x8) | 2,185 | $ 2.942 | ||
| MX35LF1GE4AB-Z4ITR | MXIC(Macronix) | Similar | - | 100 | $ 6.2437 |



