onsemi UC3845BVDR2G
| Manufacturer | onsemiAsian Brands |
| MPN | UC3845BVDR2G |
| LCSC Part # | C889962 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 500kHz 48% 7.6V~30V NO SOIC-14 DC DC Switching Controllers RoHS |
| Datasheet | onsemi UC3845BVDR2G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Function | boost converterType;Buck-boost type | |
| Switching Frequency | 500kHz | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Duty Cycle (Max) | 48% | |
| Input Voltage | 7.6V~30V | |
| Synchronous Rectification | NO | |
| Topology | Boost;Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Function | boost converterType;Buck-boost type | |
| Switching Frequency | 500kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃@(TA) | |
| Duty Cycle (Max) | 48% | |
| Input Voltage | 7.6V~30V | |
| Synchronous Rectification | NO | |
| Topology | Boost;Flyback |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9524 | $ 0.95 |
| 10+ | $ 0.7918 | $ 7.92 |
| 30+ | $ 0.7108 | $ 21.32 |
| 100+ | $ 0.6297 | $ 62.97 |
| 500+ | $ 0.5191 | $ 259.55 |
| 1,000+ | $ 0.4941 | $ 494.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Function | boost converterType;Buck-boost type | |
| Switching Frequency | 500kHz | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Duty Cycle (Max) | 48% | |
| Input Voltage | 7.6V~30V | |
| Synchronous Rectification | NO | |
| Topology | Boost;Flyback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Function | boost converterType;Buck-boost type | |
| Switching Frequency | 500kHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃@(TA) | |
| Duty Cycle (Max) | 48% | |
| Input Voltage | 7.6V~30V | |
| Synchronous Rectification | NO | |
| Topology | Boost;Flyback |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



