onsemi MMUN2113LT1G
| Manufacturer | onsemiAsian Brands |
| MPN | MMUN2113LT1G |
| LCSC Part # | C891740 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 80@5mA,10V 250mV@10mA,300uA SOT-23-3 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet | onsemi MMUN2113LT1G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 | |
| DC Current Gain (hFE@Ic,Vce) | 80@5mA,10V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 250mV@10mA,300uA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 |
| Type | Description | |
|---|---|---|
| DC Current Gain (hFE@Ic,Vce) | 80@5mA,10V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 250mV@10mA,300uA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 40
40 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0741 | $ 0.37 |
| 50+ | $ 0.0724 | $ 3.62 |
| 150+ | $ 0.0714 | $ 10.71 |
| 500+ | $ 0.0703 | $ 35.15 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 | |
| DC Current Gain (hFE@Ic,Vce) | 80@5mA,10V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 250mV@10mA,300uA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 |
| Type | Description | |
|---|---|---|
| DC Current Gain (hFE@Ic,Vce) | 80@5mA,10V | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 250mV@10mA,300uA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



