LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK ZCAT1518-0730 product image
  • ZCAT1518-0730 thumbnail 1
  • ZCAT1518-0730 thumbnail 2
  • ZCAT1518-0730 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK ZCAT1518-0730

Manufacturer
TDKAsian Brands
MPN
ZCAT1518-0730
LCSC Part #
C89452
Packaging
-
Customer #
Key Attributes
扎带固定 25Ω@100MHz Round Cable 组合式 7mm@φ Cable Ferrites
DatasheetTDK ZCAT1518-0730
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.779$ 0.78
10+$ 0.6694$ 6.69
30+$ 0.6154$ 18.46
112+$ 0.5614$ 62.88
448+$ 0.5284$ 236.72
896+$ 0.5119$ 458.66
Standard Packaging112/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Cable Ferrites
ManufacturerTDK
Packaging-
Mounting Style扎带固定
Impedance @ Frequency25Ω@100MHz
Applicable Cable TypeRound Cable
Combining Form组合式
Inner Diameter φ/ Inner Width D7mm@φ