onsemi NCV97311MW50AR2G
| Manufacturer | onsemiAsian Brands |
| MPN | NCV97311MW50AR2G |
| LCSC Part # | C895788 |
| Packaging | VFQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | VFQFN-32-EP(5x5) Voltage Regulators - Linear + Switching |
| Datasheet | onsemi NCV97311MW50AR2G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | onsemi | |
| Packaging | VFQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | VFQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(Ta) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2805 | $ 3.28 |
| 10+ | $ 3.198 | $ 31.98 |
| 30+ | $ 2.9701 | $ 89.10 |
| 100+ | $ 2.9161 | $ 291.61 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | onsemi | |
| Packaging | VFQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | VFQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(Ta) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



