Capxon International Elec KM470M450J250A
| Manufacturer | Capxon International ElecAsian Brands |
| MPN | KM470M450J250A |
| LCSC Part # | C89796 |
| Packaging | Through Hole,D16xL25mm |
| Customer # | |
| Key Attributes | 25mm 7.5mm 450V 47uF 2000hrs@105℃ ±20% Through Hole,D16xL25mm Aluminum Electrolytic Capacitors |
| Datasheet | Capxon International Elec KM470M450J250A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Capxon International Elec | |
| Packaging | Through Hole,D16xL25mm | |
| L | 25mm | |
| Lead Spacing | 7.5mm | |
| Rated Voltage | 450V | |
| Capacitance | 47uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Capxon International Elec | |
| Packaging | Through Hole,D16xL25mm | |
| L | 25mm | |
| Lead Spacing | 7.5mm |
| Type | Description | |
|---|---|---|
| Rated Voltage | 450V | |
| Capacitance | 47uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 282
282 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6199 | $ 0.62 |
| 10+ | $ 0.4983 | $ 4.98 |
| 30+ | $ 0.4098 | $ 12.29 |
| 100+ | $ 0.3377 | $ 33.77 |
| 500+ | $ 0.3257 | $ 162.85 |
| 1,000+ | $ 0.3197 | $ 319.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Capxon International Elec | |
| Packaging | Through Hole,D16xL25mm | |
| L | 25mm | |
| Lead Spacing | 7.5mm | |
| Rated Voltage | 450V | |
| Capacitance | 47uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Capxon International Elec | |
| Packaging | Through Hole,D16xL25mm | |
| L | 25mm | |
| Lead Spacing | 7.5mm |
| Type | Description | |
|---|---|---|
| Rated Voltage | 450V | |
| Capacitance | 47uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



