onsemi FOD3180
| Manufacturer | onsemiAsian Brands |
| MPN | FOD3180 |
| LCSC Part # | C899257 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 200ns,200ns -40℃~+100℃ 5kV 15kV/us DC DIP-8 Isolators - Gate Drivers RoHS |
| Datasheet | onsemi FOD3180 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | DIP-8 | |
| Propagation Delay tpLH/tpHL | 200ns,200ns | |
| Operating Temperature | -40℃~+100℃ | |
| Supply Voltage | - | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 15kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | DIP-8 | |
| Propagation Delay tpLH/tpHL | 200ns,200ns | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | - | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 15kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7869 | $ 2.79 |
| 10+ | $ 2.2959 | $ 22.96 |
| 50+ | $ 1.872 | $ 93.60 |
| 100+ | $ 1.5774 | $ 157.74 |
| 500+ | $ 1.4402 | $ 720.10 |
| 1,000+ | $ 1.3794 | $ 1379.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | DIP-8 | |
| Propagation Delay tpLH/tpHL | 200ns,200ns | |
| Operating Temperature | -40℃~+100℃ | |
| Supply Voltage | - | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 15kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | DIP-8 | |
| Propagation Delay tpLH/tpHL | 200ns,200ns | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | - | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 15kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



