onsemi FOD3184SDV
| Manufacturer | onsemiAsian Brands |
| MPN | FOD3184SDV |
| LCSC Part # | C899272 |
| Packaging | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | 210ns,210ns -40℃~+100℃ 5kV 35kV/us DC SOP-8-2.54mm Isolators - Gate Drivers RoHS |
| Datasheet | onsemi FOD3184SDV |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOP-8-2.54mm | |
| Propagation Delay tpLH/tpHL | 210ns,210ns | |
| Operating Temperature | -40℃~+100℃ | |
| Supply Voltage | - | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 35kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOP-8-2.54mm | |
| Propagation Delay tpLH/tpHL | 210ns,210ns | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | - | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 35kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2
2 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6559 | $ 2.66 |
| 10+ | $ 2.3349 | $ 23.35 |
| 30+ | $ 2.1338 | $ 64.01 |
| 100+ | $ 1.7426 | $ 174.26 |
| 500+ | $ 1.6506 | $ 825.30 |
| 1,000+ | $ 1.6101 | $ 1610.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOP-8-2.54mm | |
| Propagation Delay tpLH/tpHL | 210ns,210ns | |
| Operating Temperature | -40℃~+100℃ | |
| Supply Voltage | - | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 35kV/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOP-8-2.54mm | |
| Propagation Delay tpLH/tpHL | 210ns,210ns | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Supply Voltage | - | |
| Isolation Voltage | 5kV | |
| Common Mode Transient Immunity (CMTI) | 35kV/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



