onsemi MID400SDV
| Manufacturer | onsemiAsian Brands |
| MPN | MID400SDV |
| LCSC Part # | C899755 |
| Packaging | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | -40℃~+85℃ 2.5kV AC,DC SOP-8-2.54mm Special Purpose Isolators RoHS |
| Datasheet | onsemi MID400SDV |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Special Purpose Isolators | |
| Manufacturer | onsemi | |
| Packaging | SOP-8-2.54mm | |
| Supply Voltage | - | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage | 2.5kV | |
| Common Mode Transient Immunity (CMTI) | - | |
| Input Type | AC,DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Special Purpose Isolators | |
| Manufacturer | onsemi | |
| Packaging | SOP-8-2.54mm | |
| Supply Voltage | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage | 2.5kV | |
| Common Mode Transient Immunity (CMTI) | - | |
| Input Type | AC,DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6783 | $ 4.68 |
| 200+ | $ 1.8101 | $ 362.02 |
| 500+ | $ 1.7471 | $ 873.55 |
| 1,000+ | $ 1.7156 | $ 1715.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Special Purpose Isolators | |
| Manufacturer | onsemi | |
| Packaging | SOP-8-2.54mm | |
| Supply Voltage | - | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage | 2.5kV | |
| Common Mode Transient Immunity (CMTI) | - | |
| Input Type | AC,DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Special Purpose Isolators | |
| Manufacturer | onsemi | |
| Packaging | SOP-8-2.54mm | |
| Supply Voltage | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage | 2.5kV | |
| Common Mode Transient Immunity (CMTI) | - | |
| Input Type | AC,DC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

