onsemi MC74AC00DTR2G
| Manufacturer | onsemiAsian Brands |
| MPN | MC74AC00DTR2G |
| LCSC Part # | C903962 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 74AC 2V~6V 4uA -55℃~+125℃ 24mA 8ns@5V,50pF NAND Gates 24mA TSSOP-14 Gates and Inverters RoHS |
| Datasheet | onsemi MC74AC00DTR2G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Series | 74AC | |
| High level range (VIH) | 2.1V~3.85V | |
| Low level range (VIL) | 900mV~1.65V | |
| Supply Voltage | 2V~6V | |
| Quiescent Current (Max) | 4uA | |
| Operating Temperature | -55℃~+125℃ | |
| Source Current | 24mA | |
| Propagation Delay Time | 8ns@5V,50pF | |
| Logic Gate Type | NAND Gates | |
| Sink Current | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Series | 74AC | |
| High level range (VIH) | 2.1V~3.85V | |
| Low level range (VIL) | 900mV~1.65V | |
| Supply Voltage | 2V~6V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Max) | 4uA | |
| Operating Temperature | -55℃~+125℃ | |
| Source Current | 24mA | |
| Propagation Delay Time | 8ns@5V,50pF | |
| Logic Gate Type | NAND Gates | |
| Sink Current | 24mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6126 | $ 0.61 |
| 10+ | $ 0.5128 | $ 5.13 |
| 30+ | $ 0.4614 | $ 13.84 |
| 100+ | $ 0.4115 | $ 41.15 |
| 500+ | $ 0.3819 | $ 190.95 |
| 1,000+ | $ 0.3663 | $ 366.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Series | 74AC | |
| High level range (VIH) | 2.1V~3.85V | |
| Low level range (VIL) | 900mV~1.65V | |
| Supply Voltage | 2V~6V | |
| Quiescent Current (Max) | 4uA | |
| Operating Temperature | -55℃~+125℃ | |
| Source Current | 24mA | |
| Propagation Delay Time | 8ns@5V,50pF | |
| Logic Gate Type | NAND Gates | |
| Sink Current | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Series | 74AC | |
| High level range (VIH) | 2.1V~3.85V | |
| Low level range (VIL) | 900mV~1.65V | |
| Supply Voltage | 2V~6V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Max) | 4uA | |
| Operating Temperature | -55℃~+125℃ | |
| Source Current | 24mA | |
| Propagation Delay Time | 8ns@5V,50pF | |
| Logic Gate Type | NAND Gates | |
| Sink Current | 24mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



