onsemi MC74HC390ADTR2G
| Manufacturer | onsemiAsian Brands |
| MPN | MC74HC390ADTR2G |
| LCSC Part # | C904048 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 2V~6V Negative Edge -55℃~+125℃ Asynchronous 50MHz TSSOP-16 Counters, Dividers RoHS |
| Datasheet | onsemi MC74HC390ADTR2G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Supply Voltage | 2V~6V | |
| Direction | - | |
| Logic Type | Counter;Decade | |
| Trigger Type | Negative Edge | |
| Timing mode | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset Style | Asynchronous | |
| Count Rate | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Supply Voltage | 2V~6V | |
| Direction | - | |
| Logic Type | Counter;Decade |
| Type | Description | |
|---|---|---|
| Trigger Type | Negative Edge | |
| Timing mode | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset Style | Asynchronous | |
| Count Rate | 50MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.452 | $ 0.45 |
| 6+ | $ 0.371 | $ 2.23 |
| 50+ | $ 0.3367 | $ 16.84 |
| 200+ | $ 0.2946 | $ 58.92 |
| 500+ | $ 0.2603 | $ 130.15 |
| 1,600+ | $ 0.2479 | $ 396.64 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Supply Voltage | 2V~6V | |
| Direction | - | |
| Logic Type | Counter;Decade | |
| Trigger Type | Negative Edge | |
| Timing mode | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset Style | Asynchronous | |
| Count Rate | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Supply Voltage | 2V~6V | |
| Direction | - | |
| Logic Type | Counter;Decade |
| Type | Description | |
|---|---|---|
| Trigger Type | Negative Edge | |
| Timing mode | - | |
| Operating Temperature | -55℃~+125℃ | |
| Reset Style | Asynchronous | |
| Count Rate | 50MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



