Murata Electronics LFB182G45BG5D920
| Manufacturer | |
| MPN | LFB182G45BG5D920 |
| LCSC Part # | C90492 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 25dB 2.4GHz~2.5GHz 1.6dB 50Ω SMD-6P Balun RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD-6P | |
| Return Loss (Min) | 25dB | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Insertion Loss (Max) | 1.6dB | |
| Impedance Ratio-Unbalanced/Balanced | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD-6P | |
| Return Loss (Min) | 25dB |
| Type | Description | |
|---|---|---|
| Frequency Range | 2.4GHz~2.5GHz | |
| Insertion Loss (Max) | 1.6dB | |
| Impedance Ratio-Unbalanced/Balanced | 50Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 890
890 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2226 | $ 1.11 |
| 50+ | $ 0.1814 | $ 9.07 |
| 150+ | $ 0.1637 | $ 24.56 |
| 500+ | $ 0.1417 | $ 70.85 |
| 2,500+ | $ 0.1319 | $ 329.75 |
| 4,000+ | $ 0.126 | $ 504.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD-6P | |
| Return Loss (Min) | 25dB | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Insertion Loss (Max) | 1.6dB | |
| Impedance Ratio-Unbalanced/Balanced | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD-6P | |
| Return Loss (Min) | 25dB |
| Type | Description | |
|---|---|---|
| Frequency Range | 2.4GHz~2.5GHz | |
| Insertion Loss (Max) | 1.6dB | |
| Impedance Ratio-Unbalanced/Balanced | 50Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



