onsemi BDK-DCDC-GEVB
| Manufacturer | onsemiAsian Brands |
| MPN | BDK-DCDC-GEVB |
| LCSC Part # | C905627 |
| Packaging | - |
| Customer # | |
| Key Attributes | Expansion Boards, Daughter Cards |
| Datasheet | onsemi BDK-DCDC-GEVB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Audio & Video Interface | - | |
| Multimedia Support | - | |
| Ethernet | - | |
| USB | - | |
| Card Type | - | |
| POE Support | - | |
| Resolution | - | |
| Power Supply Type | - | |
| Power Supply | - | |
| Number of I/O | - | |
| WIFI Protocols | - | |
| Bluetooth | - | |
| CPU | - | |
| Temperature Range | - | |
| ROM Size | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Audio & Video Interface | - | |
| Multimedia Support | - | |
| Ethernet | - | |
| USB | - | |
| Card Type | - | |
| POE Support | - |
| Type | Description | |
|---|---|---|
| Resolution | - | |
| Power Supply Type | - | |
| Power Supply | - | |
| Number of I/O | - | |
| WIFI Protocols | - | |
| Bluetooth | - | |
| CPU | - | |
| Temperature Range | - | |
| ROM Size | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 973.6644 | $ 973.66 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Audio & Video Interface | - | |
| Multimedia Support | - | |
| Ethernet | - | |
| USB | - | |
| Card Type | - | |
| POE Support | - | |
| Resolution | - | |
| Power Supply Type | - | |
| Power Supply | - | |
| Number of I/O | - | |
| WIFI Protocols | - | |
| Bluetooth | - | |
| CPU | - | |
| Temperature Range | - | |
| ROM Size | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Audio & Video Interface | - | |
| Multimedia Support | - | |
| Ethernet | - | |
| USB | - | |
| Card Type | - | |
| POE Support | - |
| Type | Description | |
|---|---|---|
| Resolution | - | |
| Power Supply Type | - | |
| Power Supply | - | |
| Number of I/O | - | |
| WIFI Protocols | - | |
| Bluetooth | - | |
| CPU | - | |
| Temperature Range | - | |
| ROM Size | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

