DEXU Electronics K7812-500R3
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | K7812-500R3 |
| LCSC Part # | C909660 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 12V 500mA 15V~36V DC-DC Through Hole AC DC Configurable Power Supply Modules |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole | |
| Output Voltage | 12V | |
| Output Current (Max) | 500mA | |
| Input Voltage(DC) | 15V~36V | |
| Function | - | |
| Conversion Type | DC-DC |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Output Current (Max) | 500mA | |
| Input Voltage(DC) | 15V~36V | |
| Function | - | |
| Conversion Type | DC-DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 369
369 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4005 | $ 1.40 |
| 10+ | $ 1.1911 | $ 11.91 |
| 43+ | $ 1.0591 | $ 45.54 |
| 86+ | $ 0.9256 | $ 79.60 |
| 430+ | $ 0.8649 | $ 371.91 |
| 860+ | $ 0.8391 | $ 721.63 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole | |
| Output Voltage | 12V | |
| Output Current (Max) | 500mA | |
| Input Voltage(DC) | 15V~36V | |
| Function | - | |
| Conversion Type | DC-DC |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Output Current (Max) | 500mA | |
| Input Voltage(DC) | 15V~36V | |
| Function | - | |
| Conversion Type | DC-DC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



