LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK SS8050 product image
  • SS8050 thumbnail 1
  • SS8050 thumbnail 2
  • SS8050 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK SS8050

Manufacturer
GOODWORKAsian Brands
MPN
SS8050
LCSC Part #
C909744
Packaging
SOT-23
Customer #
Key Attributes
100@100mA,1V -55℃~+150℃@(Tj) 100MHz 600mV@500mA,50mA SOT-23 Single Bipolar Transistors
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,600
2,600 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0114$ 0.57
500+$ 0.0062$ 3.10
3,000+$ 0.0061$ 18.30
6,000+$ 0.006$ 36.00
24,000+$ 0.0059$ 141.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerGOODWORK
PackagingSOT-23
DC Current Gain (hFE@Ic,Vce)100@100mA,1V
Operating Temperature-55℃~+150℃@(Tj)
Transition Frequency (fT)100MHz
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)600mV@500mA,50mA