XKB Connection X2026T-PSN-B
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X2026T-PSN-B |
| LCSC Part # | C915457 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rectangular Connector Contacts |
| Datasheet | XKB Connection X2026T-PSN-B |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Contact Finish | - | |
| Contact Material | - | |
| Finish Thickness | - | |
| Wire Gauge - mm? | - | |
| Certifications | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Contact Finish | - |
| Type | Description | |
|---|---|---|
| Contact Material | - | |
| Finish Thickness | - | |
| Wire Gauge - mm? | - | |
| Certifications | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,300
4,300 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0078 | $ 0.39 |
| 500+ | $ 0.0047 | $ 2.35 |
| 1,500+ | $ 0.0046 | $ 6.90 |
| 10,000+ | $ 0.004 | $ 40.00 |
| 20,000+ | $ 0.0039 | $ 78.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Contact Finish | - | |
| Contact Material | - | |
| Finish Thickness | - | |
| Wire Gauge - mm? | - | |
| Certifications | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Contact Finish | - |
| Type | Description | |
|---|---|---|
| Contact Material | - | |
| Finish Thickness | - | |
| Wire Gauge - mm? | - | |
| Certifications | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



