LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUXINSEMI DSF1J product image
  • DSF1J thumbnail 1
  • DSF1J thumbnail 2
  • DSF1J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI DSF1J

Manufacturer
FUXINSEMIAsian Brands
MPN
DSF1J
LCSC Part #
C915615
Packaging
SOD-123
Customer #
Key Attributes
-55℃~+150℃@(Tj) Single 5uA@600V 1.7V@1A 1A 35ns 600V SOD-123 Single Diodes
DatasheetFUXINSEMI DSF1J
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,900
4,900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0076$ 0.38
500+$ 0.0062$ 3.10
3,000+$ 0.0058$ 17.40
24,000+$ 0.0055$ 132.00
27,000+$ 0.0053$ 143.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Single Diodes
ManufacturerFUXINSEMI
PackagingSOD-123
Operating Temperature-55℃~+150℃@(Tj)
Diode ConfigurationSingle
Reverse Leakage Current (Ir)5uA@600V
Forward Voltage (Vf@If)1.7V@1A
Average Rectified Current (Io)1A
Reverse Recovery Time (trr)35ns
Reverse Voltage (Vr)600V