TRINAMIC Motion Control GmbH TMC2130-LA-T
| Manufacturer | TRINAMIC Motion Control GmbHAsian Brands |
| MPN | TMC2130-LA-T |
| LCSC Part # | C915795 |
| Packaging | QFN-36-EP(5x6) |
| Customer # | |
| Key Attributes | 1.2A 4.75V~46V -40℃~+125℃@(Tj) SPI,STEP/DIR QFN-36-EP(5x6) Motor Drivers, Controllers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TRINAMIC Motion Control GmbH | |
| Packaging | QFN-36-EP(5x6) | |
| Output Current | 1.2A | |
| Subsection | - | |
| On Resistance | - | |
| Type | - | |
| Supply Voltage | 4.75V~46V | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Interface | SPI,STEP/DIR |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TRINAMIC Motion Control GmbH | |
| Packaging | QFN-36-EP(5x6) | |
| Output Current | 1.2A | |
| Subsection | - |
| Type | Description | |
|---|---|---|
| On Resistance | - | |
| Type | - | |
| Supply Voltage | 4.75V~46V | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Interface | SPI,STEP/DIR |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 651
651 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4716 | $ 3.47 |
| 10+ | $ 3.0003 | $ 30.00 |
| 30+ | $ 2.7211 | $ 81.63 |
| 100+ | $ 2.4375 | $ 243.75 |
| 500+ | $ 2.3069 | $ 1153.45 |
| 1,000+ | $ 2.2484 | $ 2248.40 |
| 2,000+ | $ 2.2169 | $ 4433.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TRINAMIC Motion Control GmbH | |
| Packaging | QFN-36-EP(5x6) | |
| Output Current | 1.2A | |
| Subsection | - | |
| On Resistance | - | |
| Type | - | |
| Supply Voltage | 4.75V~46V | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Interface | SPI,STEP/DIR |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TRINAMIC Motion Control GmbH | |
| Packaging | QFN-36-EP(5x6) | |
| Output Current | 1.2A | |
| Subsection | - |
| Type | Description | |
|---|---|---|
| On Resistance | - | |
| Type | - | |
| Supply Voltage | 4.75V~46V | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Interface | SPI,STEP/DIR |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



