LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosmo Electronics KMOC3041S TL product image
  • KMOC3041S TL thumbnail 1
  • KMOC3041S TL thumbnail 2
  • KMOC3041S TL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cosmo Electronics KMOC3041S TL

Manufacturer
MPN
KMOC3041S TL
LCSC Part #
C920680
Packaging
SMD-5P
Customer #
Key Attributes
5.3kV 100mA 1000V/us 400V 50mA 1.2V Yes Two-way thyristor -40℃~+115℃ SMD-5P Triac, SCR Output Optoisolators
DatasheetCosmo Electronics KMOC3041S TL
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 970
970 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2746$ 1.37
30+$ 0.2236$ 6.71
250+$ 0.2017$ 50.43
1,000+$ 0.1531$ 153.10
2,000+$ 0.1409$ 281.80
8,000+$ 0.1336$ 1068.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators
ManufacturerCosmo Electronics
PackagingSMD-5P
Isolation Voltage(rms)5.3kV
RMS On-State Current(It (rms))100mA
Static dv/dt1000V/us
Peak Repetitive Off?State Voltage (Vdrm)400V
Forward Current50mA
Forward Voltage1.2V
Zero Crossing CircuitYes
SCR TypeTwo-way thyristor
Operating Temperature-40℃~+115℃