HRS(Hirose) JZC-32F/005-ZS3(555)
| Manufacturer | HRS(Hirose)Asian Brands |
| MPN | JZC-32F/005-ZS3(555) |
| LCSC Part # | C9223 |
| Packaging | Through Hole,10.2x18.4mm |
| Customer # | |
| Key Attributes | AgNi 5V 10A SPDT (1 Form C) Electromagnetic Relay-Single Coil Through Hole,10.2x18.4mm Power Relays |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | Through Hole,10.2x18.4mm | |
| Contact Material | AgNi | |
| Coil Voltage | 5V | |
| Contact Rating | 3A@250VAC;3A@30VDC | |
| Contact Resistance | 100mΩ | |
| Release Time | 5ms | |
| Operate Time | 8ms | |
| Coil Resistance | 55Ω | |
| Maximum Switching Voltage | 250V@AC;30V@DC | |
| Maximum Switching Current | 10A | |
| Contact Form | SPDT (1 Form C) | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Rated Power | 450mW | |
| Coil Type | Electromagnetic Relay-Single Coil |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | Through Hole,10.2x18.4mm | |
| Contact Material | AgNi | |
| Coil Voltage | 5V | |
| Contact Rating | 3A@250VAC;3A@30VDC | |
| Contact Resistance | 100mΩ | |
| Release Time | 5ms |
| Type | Description | |
|---|---|---|
| Operate Time | 8ms | |
| Coil Resistance | 55Ω | |
| Maximum Switching Voltage | 250V@AC;30V@DC | |
| Maximum Switching Current | 10A | |
| Contact Form | SPDT (1 Form C) | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Rated Power | 450mW | |
| Coil Type | Electromagnetic Relay-Single Coil |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,278
2,278 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6124 | $ 0.61 |
| 10+ | $ 0.5088 | $ 5.09 |
| 30+ | $ 0.4563 | $ 13.69 |
| 100+ | $ 0.3963 | $ 39.63 |
| 500+ | $ 0.3648 | $ 182.40 |
| 1,000+ | $ 0.3498 | $ 349.80 |
| 2,000+ | $ 0.3453 | $ 690.60 |
| 4,000+ | $ 0.3423 | $ 1369.20 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | Through Hole,10.2x18.4mm | |
| Contact Material | AgNi | |
| Coil Voltage | 5V | |
| Contact Rating | 3A@250VAC;3A@30VDC | |
| Contact Resistance | 100mΩ | |
| Release Time | 5ms | |
| Operate Time | 8ms | |
| Coil Resistance | 55Ω | |
| Maximum Switching Voltage | 250V@AC;30V@DC | |
| Maximum Switching Current | 10A | |
| Contact Form | SPDT (1 Form C) | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Rated Power | 450mW | |
| Coil Type | Electromagnetic Relay-Single Coil |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | Through Hole,10.2x18.4mm | |
| Contact Material | AgNi | |
| Coil Voltage | 5V | |
| Contact Rating | 3A@250VAC;3A@30VDC | |
| Contact Resistance | 100mΩ | |
| Release Time | 5ms |
| Type | Description | |
|---|---|---|
| Operate Time | 8ms | |
| Coil Resistance | 55Ω | |
| Maximum Switching Voltage | 250V@AC;30V@DC | |
| Maximum Switching Current | 10A | |
| Contact Form | SPDT (1 Form C) | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Rated Power | 450mW | |
| Coil Type | Electromagnetic Relay-Single Coil |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



