Everlight Elec PD333-3C-H0-L2
| Manufacturer | Everlight ElecAsian Brands |
| MPN | PD333-3C-H0-L2 |
| LCSC Part # | C95402 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 32V 5nA Through Hole,D=5mm Photodiodes RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,D=5mm | |
| DC Reverse Voltage | 32V | |
| Current Dark | 5nA |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,D=5mm |
| Type | Description | |
|---|---|---|
| DC Reverse Voltage | 32V | |
| Current Dark | 5nA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 35
35 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1816 | $ 0.91 |
| 50+ | $ 0.1532 | $ 7.66 |
| 150+ | $ 0.1411 | $ 21.17 |
| 500+ | $ 0.1259 | $ 62.95 |
| 2,500+ | $ 0.1192 | $ 298.00 |
| 5,000+ | $ 0.1151 | $ 575.50 |
| 10,000+ | $ 0.1141 | $ 1141.00 |
| 20,000+ | $ 0.1134 | $ 2268.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,D=5mm | |
| DC Reverse Voltage | 32V | |
| Current Dark | 5nA |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | Through Hole,D=5mm |
| Type | Description | |
|---|---|---|
| DC Reverse Voltage | 32V | |
| Current Dark | 5nA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



