BOURNS TISP4350H3BJR-S
| Manufacturer | BOURNSAsian Brands |
| MPN | TISP4350H3BJR-S |
| LCSC Part # | C96055 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 100A 5A 3V 62pF 350V 150mA 275V 5uA SMB Thyristors (TSS) RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | BOURNS | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| On-state Current (It) | 5A | |
| On-state Voltage (Vt) | 3V | |
| Off-state Capacitance (Co) | 62pF | |
| Switching Voltage (Vs) | 350V | |
| Holding Current (Ih) | 150mA | |
| Repetitive Peak Off-state Voltage (Vdrm) | 275V | |
| Maximum Peak Off-state Current (Idrm) | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | BOURNS | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| On-state Current (It) | 5A | |
| On-state Voltage (Vt) | 3V |
| Type | Description | |
|---|---|---|
| Off-state Capacitance (Co) | 62pF | |
| Switching Voltage (Vs) | 350V | |
| Holding Current (Ih) | 150mA | |
| Repetitive Peak Off-state Voltage (Vdrm) | 275V | |
| Maximum Peak Off-state Current (Idrm) | 5uA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,987
5,987 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3738 | $ 0.37 |
| 10+ | $ 0.3032 | $ 3.03 |
| 30+ | $ 0.2732 | $ 8.20 |
| 100+ | $ 0.2357 | $ 23.57 |
| 500+ | $ 0.2042 | $ 102.10 |
| 1,000+ | $ 0.1952 | $ 195.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | BOURNS | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| On-state Current (It) | 5A | |
| On-state Voltage (Vt) | 3V | |
| Off-state Capacitance (Co) | 62pF | |
| Switching Voltage (Vs) | 350V | |
| Holding Current (Ih) | 150mA | |
| Repetitive Peak Off-state Voltage (Vdrm) | 275V | |
| Maximum Peak Off-state Current (Idrm) | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | BOURNS | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| On-state Current (It) | 5A | |
| On-state Voltage (Vt) | 3V |
| Type | Description | |
|---|---|---|
| Off-state Capacitance (Co) | 62pF | |
| Switching Voltage (Vs) | 350V | |
| Holding Current (Ih) | 150mA | |
| Repetitive Peak Off-state Voltage (Vdrm) | 275V | |
| Maximum Peak Off-state Current (Idrm) | 5uA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |


