LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LOTES ADDR0069-P009A product image
  • ADDR0069-P009A thumbnail 1
  • ADDR0069-P009A thumbnail 2
  • ADDR0069-P009A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LOTES ADDR0069-P009A

Manufacturer
LOTESAsian Brands
MPN
ADDR0069-P009A
LCSC Part #
C962126
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
DDR4 0.5mm Surface Mount 260 SMD,P=0.5mm Inline Module Sockets
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 402
402 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.932$ 0.93
10+$ 0.7408$ 7.41
30+$ 0.6589$ 19.77
270+$ 0.5567$ 150.31
540+$ 0.5112$ 276.05
1,080+$ 0.4838$ 522.50
Standard Packaging270/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/Inline Module Sockets
ManufacturerLOTES
PackagingSMD,P=0.5mm
Connector TypeDDR4
Pitch0.5mm
Mounting StyleSurface Mount
Height Above Board8mm
Operating Temperature Range-
Number of Pins260

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.