G-Switch GT-TC063A-H025-L30
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC063A-H025-L30 |
| LCSC Part # | C963193 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | NO Round Button Brick nogging SPST 6.2mm 160gf@±30gf 300000 12V 100MΩ 6.2mm -30℃~+85℃ 2.5mm J pin No Gray 50mA SMD Tactile Switches |
| Datasheet | G-Switch GT-TC063A-H025-L30 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| Switch Length | 6.2mm | |
| Operating Force | 160gf@±30gf | |
| Mechanical Life | 300000 | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Switch Width | 6.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Switch Height | 2.5mm | |
| Pin Style | J pin | |
| With Lamp | No | |
| Actuator/Cap Color | Gray | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| Switch Length | 6.2mm | |
| Operating Force | 160gf@±30gf | |
| Mechanical Life | 300000 |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Switch Width | 6.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Switch Height | 2.5mm | |
| Pin Style | J pin | |
| With Lamp | No | |
| Actuator/Cap Color | Gray | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 211
211 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2169 | $ 0.22 |
| 6+ | $ 0.1755 | $ 1.05 |
| 50+ | $ 0.1577 | $ 7.89 |
| 200+ | $ 0.1356 | $ 27.12 |
| 500+ | $ 0.1257 | $ 62.85 |
| 2,000+ | $ 0.1198 | $ 239.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| Switch Length | 6.2mm | |
| Operating Force | 160gf@±30gf | |
| Mechanical Life | 300000 | |
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Switch Width | 6.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Switch Height | 2.5mm | |
| Pin Style | J pin | |
| With Lamp | No | |
| Actuator/Cap Color | Gray | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Strike Gundam | NO | |
| Actuator Style | Round Button | |
| Mounting Style | Brick nogging | |
| Circuit | SPST | |
| Switch Length | 6.2mm | |
| Operating Force | 160gf@±30gf | |
| Mechanical Life | 300000 |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | 12V | |
| Insulation Resistance | 100MΩ | |
| Switch Width | 6.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Switch Height | 2.5mm | |
| Pin Style | J pin | |
| With Lamp | No | |
| Actuator/Cap Color | Gray | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



