G-Switch MK-13C03-G010
| Manufacturer | G-SwitchAsian Brands |
| MPN | MK-13C03-G010 |
| LCSC Part # | C963200 |
| Packaging | SMD,3x9.9mm |
| Customer # | |
| Key Attributes | 6V 1A Black SMDSplicing 10000 Rectangular columnar -20℃~+70℃ SMD,3x9.9mm Slide Switches |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,3x9.9mm | |
| Current Rating (DC) | - | |
| Mounting Style | - | |
| Circuit | - | |
| Voltage Rating (AC) | 6V | |
| Voltage Rating (DC) | - | |
| Current Rating (AC) | 1A | |
| Actuator Color | Black | |
| Pin Style | SMDSplicing | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,3x9.9mm | |
| Current Rating (DC) | - | |
| Mounting Style | - | |
| Circuit | - | |
| Voltage Rating (AC) | 6V |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | - | |
| Current Rating (AC) | 1A | |
| Actuator Color | Black | |
| Pin Style | SMDSplicing | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -20℃~+70℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 774
774 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2169 | $ 0.22 |
| 6+ | $ 0.1755 | $ 1.05 |
| 50+ | $ 0.1577 | $ 7.89 |
| 200+ | $ 0.1356 | $ 27.12 |
| 500+ | $ 0.1257 | $ 62.85 |
| 2,000+ | $ 0.1198 | $ 239.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,3x9.9mm | |
| Current Rating (DC) | - | |
| Mounting Style | - | |
| Circuit | - | |
| Voltage Rating (AC) | 6V | |
| Voltage Rating (DC) | - | |
| Current Rating (AC) | 1A | |
| Actuator Color | Black | |
| Pin Style | SMDSplicing | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,3x9.9mm | |
| Current Rating (DC) | - | |
| Mounting Style | - | |
| Circuit | - | |
| Voltage Rating (AC) | 6V |
| Type | Description | |
|---|---|---|
| Voltage Rating (DC) | - | |
| Current Rating (AC) | 1A | |
| Actuator Color | Black | |
| Pin Style | SMDSplicing | |
| Mechanical Life | 10000 | |
| Actuator Style | Rectangular columnar | |
| Operating Temperature | -20℃~+70℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



