LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MYOUNG BS-09-A2BA002 product image
  • BS-09-A2BA002 thumbnail 1
  • BS-09-A2BA002 thumbnail 2
  • BS-09-A2BA002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MYOUNG BS-09-A2BA002

Manufacturer
MYOUNGAsian Brands
MPN
BS-09-A2BA002
LCSC Part #
C964718
Packaging
Through Hole
Customer #
Key Attributes
Battery base -25℃~+85℃ LR44/AG13 Through Hole Blade Type Power Connector Assemblies
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7147$ 0.71
10+$ 0.5713$ 5.71
30+$ 0.4996$ 14.99
110+$ 0.4458$ 49.04
550+$ 0.4027$ 221.49
880+$ 0.3812$ 335.46
Standard Packaging110/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies
ManufacturerMYOUNG
PackagingThrough Hole
Connector TypeBattery base
Welding Temperature-
Contact Plating-
Operating Temperature Range-25℃~+85℃
Battery TypeLR44/AG13

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.