Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | SMD | |
| Connector Type | Battery base | |
| Operating Temperature Range | -25℃~+85℃ | |
| Battery Type | CR1220 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Connector Type | Battery base | |
| Operating Temperature Range | -25℃~+85℃ | |
| Battery Type | CR1220 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 55
55 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2859 | $ 1.43 |
| 30+ | $ 0.2287 | $ 6.86 |
| 200+ | $ 0.2042 | $ 40.84 |
| 1,000+ | $ 0.1736 | $ 173.60 |
| 2,500+ | $ 0.16 | $ 400.00 |
| 10,000+ | $ 0.1518 | $ 1518.00 |
| 15,000+ | $ 0.1498 | $ 2247.00 |
| 25,000+ | $ 0.1484 | $ 3710.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | SMD | |
| Connector Type | Battery base | |
| Operating Temperature Range | -25℃~+85℃ | |
| Battery Type | CR1220 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Connector Type | Battery base | |
| Operating Temperature Range | -25℃~+85℃ | |
| Battery Type | CR1220 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



