LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MYOUNG BS-12-B3AA009 product image
  • BS-12-B3AA009 thumbnail 1
  • BS-12-B3AA009 thumbnail 2
  • BS-12-B3AA009 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MYOUNG BS-12-B3AA009

Manufacturer
MYOUNGAsian Brands
MPN
BS-12-B3AA009
LCSC Part #
C964727
Packaging
SMD
Customer #
Key Attributes
Battery base -25℃~+85℃ CR1220 SMD Blade Type Power Connector Assemblies
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,050
3,050 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2228$ 1.11
30+$ 0.1783$ 5.35
200+$ 0.1592$ 31.84
1,000+$ 0.1353$ 135.30
2,500+$ 0.1247$ 311.75
10,000+$ 0.1183$ 1183.00
15,000+$ 0.1168$ 1752.00
25,000+$ 0.1157$ 2892.50
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies
ManufacturerMYOUNG
PackagingSMD
Connector TypeBattery base
Operating Temperature Range-25℃~+85℃
Battery TypeCR1220

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.