MYOUNG BS-08-B2BA004-R
| Manufacturer | MYOUNGAsian Brands |
| MPN | BS-08-B2BA004-R |
| LCSC Part # | C964781 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Battery base -25℃~+85℃ CR2032 SMD Blade Type Power Connector Assemblies |
| Datasheet | MYOUNG BS-08-B2BA004-R |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | SMD | |
| Connector Type | Battery base | |
| Operating Temperature Range | -25℃~+85℃ | |
| Battery Type | CR2032 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Connector Type | Battery base | |
| Operating Temperature Range | -25℃~+85℃ | |
| Battery Type | CR2032 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 254
254 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3763 | $ 0.38 |
| 6+ | $ 0.3065 | $ 1.84 |
| 50+ | $ 0.2762 | $ 13.81 |
| 200+ | $ 0.2383 | $ 47.66 |
| 500+ | $ 0.1973 | $ 98.65 |
| 1,500+ | $ 0.1882 | $ 282.30 |
| 3,000+ | $ 0.1852 | $ 555.60 |
| 5,000+ | $ 0.1836 | $ 918.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | SMD | |
| Connector Type | Battery base | |
| Operating Temperature Range | -25℃~+85℃ | |
| Battery Type | CR2032 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Connector Type | Battery base | |
| Operating Temperature Range | -25℃~+85℃ | |
| Battery Type | CR2032 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



