LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MYOUNG BS-08-B2AA005-R product image
  • BS-08-B2AA005-R thumbnail 1
  • BS-08-B2AA005-R thumbnail 2
  • BS-08-B2AA005-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MYOUNG BS-08-B2AA005-R

Manufacturer
MYOUNGAsian Brands
MPN
BS-08-B2AA005-R
LCSC Part #
C964783
Packaging
SMD
Customer #
Key Attributes
Battery base -25℃~+85℃ CR2032 SMD Blade Type Power Connector Assemblies
DatasheetMYOUNG BS-08-B2AA005-R
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3763$ 0.38
6+$ 0.3065$ 1.84
50+$ 0.2762$ 13.81
200+$ 0.2383$ 47.66
500+$ 0.1973$ 98.65
1,500+$ 0.1882$ 282.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies
ManufacturerMYOUNG
PackagingSMD
Connector TypeBattery base
Operating Temperature Range-25℃~+85℃
Battery TypeCR2032

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.