Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | SMD | |
| Connector Type | Battery base | |
| Operating Temperature Range | -25℃~+85℃ | |
| Battery Type | CR2032 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Connector Type | Battery base | |
| Operating Temperature Range | -25℃~+85℃ | |
| Battery Type | CR2032 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,362
3,362 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5129 | $ 0.51 |
| 6+ | $ 0.4173 | $ 2.50 |
| 42+ | $ 0.352 | $ 14.78 |
| 210+ | $ 0.3005 | $ 63.11 |
| 504+ | $ 0.2777 | $ 139.96 |
| 1,680+ | $ 0.264 | $ 443.52 |
Standard Packaging42/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | SMD | |
| Connector Type | Battery base | |
| Operating Temperature Range | -25℃~+85℃ | |
| Battery Type | CR2032 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Connector Type | Battery base | |
| Operating Temperature Range | -25℃~+85℃ | |
| Battery Type | CR2032 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



