LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MYOUNG BS-24-A5AK018 product image
  • BS-24-A5AK018 thumbnail 1
  • BS-24-A5AK018 thumbnail 2
  • BS-24-A5AK018 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MYOUNG BS-24-A5AK018

Manufacturer
MYOUNGAsian Brands
MPN
BS-24-A5AK018
LCSC Part #
C964812
Packaging
Through Hole
Customer #
Key Attributes
Battery base -55℃~+85℃ CR2450 Through Hole Blade Type Power Connector Assemblies
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 102
102 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3991$ 0.40
6+$ 0.3232$ 1.94
50+$ 0.2898$ 14.49
200+$ 0.2489$ 49.78
500+$ 0.2322$ 116.10
1,600+$ 0.22$ 352.00
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies
ManufacturerMYOUNG
PackagingThrough Hole
Connector TypeBattery base
Operating Temperature Range-55℃~+85℃
Battery TypeCR2450

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.