XINGLIGHT XL-2012HIRC-850
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-2012HIRC-850 |
| LCSC Part # | C965888 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 70mW 30mA 120° 1.7V -30℃~+85℃ 858nm 0805 LED Emitters - Infrared, UV, Visible |
| Datasheet | XINGLIGHT XL-2012HIRC-850 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XINGLIGHT | |
| Packaging | 0805 | |
| Radiant Intensity | - | |
| Reverse Voltage | - | |
| Power Dissipation | 70mW | |
| Current - DC Forward (If) | 30mA | |
| Viewing Angle | 120° | |
| Forward Voltage | 1.7V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 858nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XINGLIGHT | |
| Packaging | 0805 | |
| Radiant Intensity | - | |
| Reverse Voltage | - | |
| Power Dissipation | 70mW |
| Type | Description | |
|---|---|---|
| Current - DC Forward (If) | 30mA | |
| Viewing Angle | 120° | |
| Forward Voltage | 1.7V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 858nm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0304 | $ 0.61 |
| 200+ | $ 0.0175 | $ 3.50 |
| 600+ | $ 0.0172 | $ 10.32 |
| 3,000+ | $ 0.0151 | $ 45.30 |
| 9,000+ | $ 0.0149 | $ 134.10 |
| 21,000+ | $ 0.0148 | $ 310.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XINGLIGHT | |
| Packaging | 0805 | |
| Radiant Intensity | - | |
| Reverse Voltage | - | |
| Power Dissipation | 70mW | |
| Current - DC Forward (If) | 30mA | |
| Viewing Angle | 120° | |
| Forward Voltage | 1.7V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 858nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | XINGLIGHT | |
| Packaging | 0805 | |
| Radiant Intensity | - | |
| Reverse Voltage | - | |
| Power Dissipation | 70mW |
| Type | Description | |
|---|---|---|
| Current - DC Forward (If) | 30mA | |
| Viewing Angle | 120° | |
| Forward Voltage | 1.7V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 858nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



