Texas Instruments TS3USB31ERSER
| Manufacturer | |
| MPN | TS3USB31ERSER |
| LCSC Part # | C967436 |
| Packaging | QFN-8 |
| Customer # | |
| Key Attributes | QFN-8 Analog Switches - Special Purpose RoHS |
| Datasheet | Texas Instruments TS3USB31ERSER |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Packaging | QFN-8 | |
| Switch Circuit | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments |
| Type | Description | |
|---|---|---|
| Packaging | QFN-8 | |
| Switch Circuit | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6049 | $ 0.60 |
| 10+ | $ 0.4926 | $ 4.93 |
| 30+ | $ 0.4365 | $ 13.10 |
| 100+ | $ 0.3944 | $ 39.44 |
| 500+ | $ 0.2918 | $ 145.90 |
| 1,000+ | $ 0.2806 | $ 280.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Packaging | QFN-8 | |
| Switch Circuit | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | Texas Instruments |
| Type | Description | |
|---|---|---|
| Packaging | QFN-8 | |
| Switch Circuit | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



