LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qingxian Zeming Langxi Elec ZMCT116C product image
  • ZMCT116C thumbnail 1
  • ZMCT116C thumbnail 2
  • ZMCT116C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Qingxian Zeming Langxi Elec ZMCT116C

Manufacturer
MPN
ZMCT116C
LCSC Part #
C970301
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Current Transformers
DatasheetQingxian Zeming Langxi Elec ZMCT116C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 142
142 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7496$ 0.75
10+$ 0.6236$ 6.24
30+$ 0.5614$ 16.84
100+$ 0.4992$ 49.92
486+$ 0.4613$ 224.19
972+$ 0.4431$ 430.69
Standard Packaging486/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Current Transformers
ManufacturerQingxian Zeming Langxi Elec
PackagingThrough Hole
Current Ratio-
Secondary Side Inductance-
Frequency Range-
Current Rating-
DCR Primary Side (Max)-
DCR Secondary Side (Max)-
High Potential-