Chengdu Ebyte Elec Tech E18-MS1-PCB
| Manufacturer | Chengdu Ebyte Elec TechAsian Brands |
| MPN | E18-MS1-PCB |
| LCSC Part # | C97344 |
| Packaging | SMD,14x23mm |
| Customer # | |
| Key Attributes | PCB 200m 28mA 4dBm CC2530 27mA -40℃~+125℃ -97dBm SMD,14x23mm RF, RFID, Wireless Evaluation Boards |
| Datasheet | Chengdu Ebyte Elec Tech E18-MS1-PCB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Packaging | SMD,14x23mm | |
| Antenna Type | PCB | |
| Transmission Distance | 200m | |
| Operating Voltage | - | |
| Send Curren | 28mA | |
| Output Power | 4dBm | |
| Core IC | CC2530 | |
| Receive Current | 27mA | |
| Support Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | -97dBm |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Packaging | SMD,14x23mm | |
| Antenna Type | PCB | |
| Transmission Distance | 200m | |
| Operating Voltage | - | |
| Send Curren | 28mA |
| Type | Description | |
|---|---|---|
| Output Power | 4dBm | |
| Core IC | CC2530 | |
| Receive Current | 27mA | |
| Support Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | -97dBm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 36
36 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6652 | $ 3.67 |
| 10+ | $ 3.281 | $ 32.81 |
| 30+ | $ 3.2209 | $ 96.63 |
| 100+ | $ 3.1924 | $ 319.24 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Packaging | SMD,14x23mm | |
| Antenna Type | PCB | |
| Transmission Distance | 200m | |
| Operating Voltage | - | |
| Send Curren | 28mA | |
| Output Power | 4dBm | |
| Core IC | CC2530 | |
| Receive Current | 27mA | |
| Support Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | -97dBm |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Packaging | SMD,14x23mm | |
| Antenna Type | PCB | |
| Transmission Distance | 200m | |
| Operating Voltage | - | |
| Send Curren | 28mA |
| Type | Description | |
|---|---|---|
| Output Power | 4dBm | |
| Core IC | CC2530 | |
| Receive Current | 27mA | |
| Support Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | -97dBm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



