ST(Semtech) CS1E101M-CRE77
| Manufacturer | ST(Semtech)Asian Brands |
| MPN | CS1E101M-CRE77 |
| LCSC Part # | C97813 |
| Packaging | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | 7.7mm 25V 6.3mm 100uF 2000hrs@105℃ -40℃~+105℃ ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors |
| Datasheet | ST(Semtech) CS1E101M-CRE77 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SMD,D6.3xL7.7mm | |
| L | 7.7mm | |
| Rated Voltage | 25V | |
| φD | 6.3mm | |
| Capacitance | 100uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Operating Temperature | -40℃~+105℃ | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SMD,D6.3xL7.7mm | |
| L | 7.7mm | |
| Rated Voltage | 25V | |
| φD | 6.3mm |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Operating Temperature | -40℃~+105℃ | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 37,060
37,060 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0439 | $ 0.44 |
| 100+ | $ 0.0361 | $ 3.61 |
| 300+ | $ 0.0322 | $ 9.66 |
| 1,000+ | $ 0.0255 | $ 25.50 |
| 5,000+ | $ 0.0232 | $ 116.00 |
| 10,000+ | $ 0.022 | $ 220.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SMD,D6.3xL7.7mm | |
| L | 7.7mm | |
| Rated Voltage | 25V | |
| φD | 6.3mm | |
| Capacitance | 100uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Operating Temperature | -40℃~+105℃ | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SMD,D6.3xL7.7mm | |
| L | 7.7mm | |
| Rated Voltage | 25V | |
| φD | 6.3mm |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Operating Temperature | -40℃~+105℃ | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



