YJYCOIN YAL0307-6R8K
Manufacturer |
YJYCOIN
Asian Brands |
Mfr. Part # | YAL0307-6R8K |
LCSC Part # | C2931830 |
Package | Plugin,D3xL8mm |
Customer # | |
Description | 470mA 6.8uH 30MHz Color Circle Coils Inductor ±10% [email protected] 450mΩ Plugin,D3xL8mm Color Ring Inductors/Through Hole Inductors ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Inductors/Coils/Transformers/Color Ring Inductors/Through Hole Inductors | |
Manufacturer | YJYCOIN | |
Package | Plugin,D3xL8mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8504500000 |
USHTS | 8504508000 |
TARIC | 8504500010 |
CAHTS | 8504500000 |
BRHTS | 85045000 |
INHTS | 85045010 |
MXHTS | 8504.50.01 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 20 |
Multiple | 20 |
Standard Packaging | 2000 |
Sales Unit | Piece |
In-Stock:
2,840 

2,840
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
20+ | $ 0.0172 | $ 0.34 |
200+ | $ 0.0094 | $ 1.88 |
600+ | $ 0.0092 | $ 5.52 |
2,000+ | $ 0.0091 | $ 18.20 |
10,000+ | $ 0.0089 | $ 89.00 |
Standard Packaging 2000/Full
Box |
Better price for more quantity?
$